CCP-2-30CF

Bussmann / Eaton
504-CCP-2-30CF
CCP-2-30CF

Mfr.:

Description:
Circuit Breakers COMP CIRC PROTECTOR 2POLE,30A CF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CCP-CF
Circuit Breakers
Compact
30 A
600 VAC
2 Pole
- 20 C
+ 75 C
Non-Illuminated
Bulk
Brand: Bussmann / Eaton
Length: 114.3 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 3
Subcategory: Circuit Breakers
Termination Style: Lug
Tradename: CUBEFuse
Voltage Rating: 600 V
Width: 76.2 mm
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.