CHM2

Bussmann / Eaton
504-CHM2
CHM2

Mfr.:

Description:
Fuse Holder Modular

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bussmann / Eaton CHM2DU
Bussmann / Eaton
Fuse Holder 2P 30A 600V MFH for MIDGET FUSES

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CHM
Fuse Holders
Class CC
Finger-Safe
DIN Rail
2 Pole
30 A
600 V
Screw
- 20 C
+ 120 C
Brand: Bussmann / Eaton
Color: White
Illumination: Non-Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Subcategory: Fuses
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536908599
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.