PTS12066V100

Bussmann / Eaton
504-PTS12066V100

PTS12066V100

Mfr.:

Description:
Resettable Fuses - PPTC PPTC 1206 6V 1.0A SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,994

Stock:

4,994
Can Dispatch Immediately

On Order:

5,000
Expected 28-Nov-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.60 ₹16.60
₹13.86 ₹138.60
₹11.45 ₹1,145.00
₹9.55 ₹4,775.00
₹9.05 ₹9,050.00
Full Reel (Order in multiples of 5000)
₹7.22 ₹36,100.00
₹6.72 ₹67,200.00
₹6.39 ₹1,59,750.00
₹6.14 ₹3,07,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Eaton
Product Category: Resettable Fuses - PPTC
RoHS:  Details
PTS1206
PCB Mount
SMD/SMT
1 A
6 VDC
1.8 A
100 A
210 mOhms
1206 (3216 Metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bussmann / Eaton
Height: 0.88 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 10
Subcategory: PPTC Resettable Fuses
Tradename: PolyTron
Type: 6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width: 1.8 mm
Unit Weight: 1 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8536101090
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PTC Resettable Fuses

Eaton PTC Resettable Fuses are designed to protect sensitive components from overcurrent and overtemperature conditions that can occur due to power surges, electrical transients, high ambient temperatures, and more. The PTC fuses are based on a unique positive coefficient material whose internal resistance increases exponentially due to overcurrent conditions and higher temperatures. High resistance offered by the fuse during a trip prevents current from flowing through the circuit until the fault current/over-temperature source is removed and falls below the design current/temperature limit. Once the fault current is removed or the ambient temperature cools, the fuse re-enters its conducting state, allowing the current to flow through the circuit again. These components ensure constant uptime in applications where using one-time fuses would be impractical or expensive, including battery-powered devices, industrial controllers, medical devices, and I/O ports of consumer electronics.

PTS Surface-Mount Resettable PTC Fuses

Eaton PTS Surface-Mount Resettable PTC Fuses are 6VDC to 24VDC or 6VDC to 60VDC surface-mount positive temperature coefficient (PTC) resettable devices. Eaton PTS Resettable PTC Fuses offer low resistance and fast time-to-trip. Case sizes include 0805, 1206, and 1812. Applications include USB peripherals, plug and play protection for motherboards and peripherals, power tools, set-top boxes, and more.

Image Description
Bel 0ZCJ0100FF2E
Resettable Fuses - PPTC
Littelfuse SMAJ5.0A
ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
Bel 0ZCG0110CF2B
Resettable Fuses - PPTC 1.1A 33V PPTC 1812 SMD
Nexperia PMEG3050EP,115
Schottky Diodes & Rectifiers PMEG3050EP/SOD128/FlatPower
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Diodes Incorporated MMSZ5236B-7-F
Zener Diodes 7.5V 500mW
Bourns CR0402-FX-49R9GLF
Thick Film Resistors - SMD 49.9 OHM 1%
YAGEO AC0603FR-13100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1% AEC-Q200
SEI Stackpole RMCF0603FT330R
Thick Film Resistors - SMD 330Ohms 0603 0.1W 1% Std Power
Micro Commercial Components (MCC) 1N4148W-TP
Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF