CMP9010-1C-R

CEL
551-CMP9010-1C-R
CMP9010-1C-R

Mfr.:

Description:
Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector - REEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMP9010
2.4 GHz, 5 GHz
20 dBm
- 40 C
+ 85 C
MHF4
27.8 mm x 16.64 mm x 3.47 mm
BLE
802.11 a/b/g/n
Reel
Cut Tape
Brand: CEL
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.