0S102011MS2QS1

C&K
611-0S102011MS2QS1
0S102011MS2QS1

Mfr.:

Description:
Slide Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
SPDT
ON - ON
200 mA
30 VDC
PC Terminal
Slide
Through Hole
Silver
OS
Bulk
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 300
Subcategory: Switches
Type: Slide Switch
Unit Weight: 3.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.