F2UEE

C&K
611-F2UEE
F2UEE

Mfr.:

Description:
Pushbutton Switches DPDT PUSH-PUSH UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
F
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - ON
Plunger
500 mA
30 VDC
125 VAC
PC Pin and Solder Lug
Silver
Bulk
Actuator Style: Plunger
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC)
Life: 10000 Cycle
Power Rating: 50 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 51281
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.