KSC442G70SHLFSPF

C&K
611-KSC442G70SHLFSPF
KSC442G70SHLFSPF

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, 1M cyles, Potting Friendly, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹43.42 ₹6,07,880.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Orange
6.2 mm
6.2 mm
2.9 mm
KSC PF
IP67
Reel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KSC
Travel: 0.75 mm
Part # Aliases: KSC442G 70SH LFS PF Y31CJ244KFP LFS Y31CJ244KFP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.