TLS A 100J LFS

C&K
611-TLSA100JLFS
TLS A 100J LFS

Mfr.:

Description:
Tactile Switches Top actuated tact, 0.9 mm travel, 10 N, 50% Tactile, J Leads, SMT, 8.6 x 8.4 x 3.95 mm, Soft Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
₹108.09 ₹97,281.00
₹101.57 ₹1,82,826.00
₹97.84 ₹4,40,280.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.6 mm
Round
OFF - (ON)
10 N
50 mA
16 VDC
0.8 VA
SPST
J Form Lead
8.6 mm
8.4 mm
3.95 mm
TLS
300000 Cycle
IP54
Reel
Actuator Style: Button
Brand: C&K
Button Size: 4.2 mm
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Soft Sound Tact Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.9 mm
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLS Soft Sound Tact Switches

C&K Switches TLS Soft Sound Tact Switches are SMT switches with soft actuation and a flat cage for positive tactile feedback with a soft sound. The TLS components are provided in an 8.6mm x 8.40mm x 3.95mm form factor. The soft actuator and pre-travel provide easier tolerance management with possible reload.