CMX90G302QF-R710

CML Micro
226-CMX90G302QF-R7
CMX90G302QF-R710

Mfr.:

Description:
RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹433.29 ₹433.29
₹345.70 ₹34,570.00
Full Reel (Order in multiples of 1000)
₹263.70 ₹2,63,700.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
1.4 GHz to 7.1 GHz
2.7 V to 5 V
20 mA
16.5 dB
1.9 dB
Gain Block Amplifiers
SMD/SMT
VQFN-16
GaAs
11.5 dBm
21 dBm
- 40 C
+ 105 C
CMX90G/EV90G301
Reel
Cut Tape
MouseReel
Brand: CML Micro
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMX90G302QF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90G302 Positive Gain-Slope Amplifiers

CML Micro CMX90G302 Positive Gain-Slope Amplifiers have a 1.4GHz to 7.1GHz frequency range suitable for various wireless applications. The CMX90G302 low-power 50Ω cascadable MMIC gain block has a positive gain slope of +2dB across the band, eliminating the necessity for equalization and compensating for increasing system losses with frequency.