XHRL12410WFR

CSB
632-XHRL12410WFR
XHRL12410WFR

Mfr.:

Description:
Sealed Lead Acid Battery 12V 90AH 410W 8.43 x 12.15 x 6.66"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
90 Ah
309 mm
169 mm
214 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Product Type: Lead Acid Battery
Series: XHRL
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 31 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
USHTS:
8507208041
TARIC:
8507208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.