194-10MS

CTS Electronic Components
774-19410MS
194-10MS

Mfr.:

Description:
DIP Switches/SIP Switches 10 switch sections SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.57 ₹90,570.00
₹88.99 ₹2,22,475.00
₹86.84 ₹4,34,200.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Piano
2.54 mm
SPST
Solder Pin
50 mA
24 VDC
194
Actuator Style: Piano
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 7000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 19410MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

194/195 Electronic Component Dip Switches

Tusonix/CTS 194/195 Electronic Component Dip Switches feature an optimized contact system and enclosed actuators that shield contacts from foreign particles. The series 194 gold-plated contacts ensure long-term contact corrosion resistance, while the series 195 tin-plated contacts provide economical solutions. Both series have tin-plated terminals for better solderability.