230MC041C2

CTS Electronic Components
774-230MC041C2
230MC041C2

Mfr.:

Description:
Basic / Snap Action Switches Simulated roller leaf lever, SPDT ON/NC, Quick-connect Terminal 4.8x0.8 #187

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.65 ₹291.65
₹269.29 ₹2,692.90
₹252.52 ₹6,313.00
₹246.93 ₹12,346.50
₹196.61 ₹19,661.00
₹185.43 ₹55,629.00
₹174.25 ₹87,125.00
₹163.07 ₹1,63,070.00
₹148.16 ₹7,40,800.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Basic / Snap Action Switches
RoHS:  
230MC
SPDT
Simulated Roller Lever
14 A, 15 A
125 VAC, 250 VAC
160 gf
Quick Connect 0.187"
PCB Mount
IP40
Brand: CTS Electronic Components
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Micro Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

230MA-C Micro Switches

CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.