73452PPBA

CTS Electronic Components
774-73452PPBA
73452PPBA

Mfr.:

Description:
Heat Sinks 6063-T5 AL. 1.5 in. X 2.0 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,360

Stock:
1,360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.95 ₹314.95
₹278.61 ₹2,786.10
₹265.56 ₹6,639.00
₹256.25 ₹12,812.50
₹246.93 ₹24,693.00
₹234.81 ₹58,702.50
₹218.97 ₹1,09,485.00
₹216.18 ₹2,16,180.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
TO-126, TO-202, TO-218, TO-220
Screw
Aluminum
Angled Fin
38.1 mm
50.8 mm
14.05 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Unit Weight: 19.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.