PDRB-18-12

CUI Inc.
490-PDRB-18-12
PDRB-18-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 18 W, 12 Vdc, single output, spring terminal, DIN rail

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

CUI Inc. PSK-20D-12-DIN
CUI Inc.
Power Supplies - DIN Rail Mount 12 Vdc, 1.67 A, 20 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
18 W
90 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
12 V
1.5 A
Industrial
90 mm (3.543 in)
22.5 mm (0.886 in)
114 mm (4.488 in)
PDRB-18
Brand: CUI Inc.
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 14
Subcategory: AC-DC Power Supply
Part # Aliases: 671-00018R
Unit Weight: 230.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.