PQAE50-D24-S12-DIN

CUI Inc. Logo
490-PQAE50D24-S12DIN

PQAE50-D24-S12-DIN

Mfr.:

Description:
Isolated DC/DC Converters dc-dc isolated, 50 W, 18~36 Vdc input, 12 Vdc, 4.167 A, single regulated output, DIN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:

268 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹3,216.57 ₹3,216.57
5 ₹3,192.72 ₹15,963.60
10 ₹3,168.08 ₹31,680.80
24 ₹3,055.98 ₹73,343.52
48 ₹2,910.50 ₹1,39,704.00
96 ₹2,672.00 ₹2,56,512.00
576 Quote
Product Attribute Attribute Value
CUI Inc.
Isolated DC/DC Converters
RoHS:  Details
DIN Rail
1 Output
50 W
18 V
36 V
12 V
4.167 A
1.5 kV
- 40 C
+ 105 C
76 mm
31.5 mm
25.8 mm
Industrial
Isolated
PQAE50-DIN
Brand: CUI Inc.
Input Voltage: 18 V to 36 mm
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converter
Part # Aliases: 656-31684R
USHTS:
8504409580
TARIC:
8504409020
ECCN:
EAR99

PQAE50 Isolated DC-DC Converters

CUI Inc PQAE50 Isolated DC-DC Converters offer 1500VDC isolation. The converters feature a 2:1 input range, short circuit, overcurrent, and input undervoltage protection, and a wide operating temperature range of -40°C to +105°C. The series is available with DIP, chassis, or DIN-rail mounting styles. CUI Inc Isolated DC-DC Converters are ideal for industrial, process control, and telecommunication applications.

Image Description
Seeed Studio 317990687 Also Bought Image
Sub-GHz Modules LoRa-E5 Wireless Module
Texas Instruments BUF634AIDRBR Also Bought Image
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SON -40 to 125
Intel BNUC11TNKI50000 Also Bought Image
Embedded Box Computers Intel NUC 11 Pro Kit NUC11TNKi5, no cord, single pack
ams OSRAM GD JTLPS1.14-MFN8-25-1 Also Bought Image
High Power LEDs - Single Colour GD JTLPS1.14
KEMET C0805C103K5TACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8G 0805 10% AEC-Q200
Neutrik RRX3M-Z-000-0 Also Bought Image
XLR Connectors 3P M XLR RCPT D-FLNG IP65 NICKEL/TIN
Texas Instruments ISOW7741DFMEVM Also Bought Image
Interface Development Tools ISOW7741 quad-channel digital isolator with integrated DC-DC converter evaluation module
CUI Inc. PQAE50-D24-S5-DIN Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 50 W, 18~36 Vdc input, 5 Vdc, 10 A, single regulated output, DIN
JAE Electronics MX34020SF1 Also Bought Image
Automotive Connectors Sckt HOUSING 20P

FEATURED PRODUCTS
CUI INC.