PQAE50-D24-S5-DIN

CUI Inc. Logo
490-PQAE50D24-S5DIN

PQAE50-D24-S5-DIN

Mfr.:

Description:
Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 18~36 Vdc input, 5 Vdc, 10 A, single regulated output, DIN

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

120
Expected 22-May-23
190
22
Expected 26-May-23
72
Expected 02-Jun-23
48
Expected 09-Jun-23
48
Expected 19-Jun-23

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹3,441.59 ₹3,441.59
5 ₹3,414.73 ₹17,073.65
10 ₹3,388.68 ₹33,886.80
24 ₹3,387.87 ₹81,308.88
Product Attribute Attribute Value
CUI Inc.
Product Category: Isolated DC/DC Converters - DIN Rail Mount
RoHS:  Details
DIN Rail
1 Output
50 W
18 V
36 V
5 V
10 A
1.5 kV
- 40 C
+ 105 C
76 mm
31.5 mm
25.8 mm
Industrial
Isolated
PQAE50-DIN
Brand: CUI Inc.
Input Voltage: 18 V to 36 mm
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converter
Part # Aliases: 656-31683R
USHTS:
8504409580
ECCN:
EAR99

PQAE50 Isolated DC-DC Converters

CUI Inc PQAE50 Isolated DC-DC Converters offer 1500VDC isolation. The converters feature a 2:1 input range, short circuit, overcurrent, and input undervoltage protection, and a wide operating temperature range of -40°C to +105°C. The series is available with DIP, chassis, or DIN-rail mounting styles. CUI Inc Isolated DC-DC Converters are ideal for industrial, process control, and telecommunication applications.

Image Description
Weidmuller 2822210000 Also Bought Image
Circuit Breakers HB2205UC HYD.MCB UL489 2P,Curve2,5.0A
CUI Inc. PQAE50-D24-S12-DIN Also Bought Image
Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 18~36 Vdc input, 12 Vdc, 4.167 A, single regulated output, DIN
CUI Inc. PQAE50-D24-S15-DIN Also Bought Image
Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 18~36 Vdc input, 15 Vdc, 3.33 A, single regulated output, DIN
TE Connectivity 0 332 209 211 Also Bought Image
Automotive Relays Power Relay B
Phoenix Contact 1082395 Also Bought Image
Fixed Terminal Blocks PTFIX 6X10/S BK
TE Connectivity V23234C0001X006-EV-100 Also Bought Image
Automotive Relays Power Relay B
EAO 10-2512.1142 Also Bought Image
Industrial Panel Mount Indicators / Switch Indicators LED 24 VACVDC
Littelfuse 0229003.HXP Also Bought Image
Cartridge Fuses 250V 3A Slo-Blo
Phoenix Contact 1082389 Also Bought Image
Fixed Terminal Blocks PTFIX 6X10/S RD

FEATURED PRODUCTS
CUI INC.