SWI6D-5B-E-C

CUI Inc.
490-SWI6D-5B-E-C
SWI6D-5B-E-C

Mfr.:

Description:
Wall Mount AC Adapters 5.2 Vdc, 1.2 A, SW, wall-plug, EU, USB-C, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹874.03 ₹874.03
₹831.17 ₹4,155.85
₹808.80 ₹8,088.00
₹765.01 ₹19,125.25
₹721.21 ₹36,060.50
₹699.78 ₹55,982.40
₹655.99 ₹1,57,437.60
₹612.19 ₹3,42,826.40

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
5 VDC
1.2 A
Medical, Industrial
USB Connector
1.5 m
75.18 %
SWI6D-E
Approvals: IEC 62368-1
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.