VOF-65G-19

CUI Inc.
490-VOF-65G-19
VOF-65G-19

Mfr.:

Description:
Power Supplies - Chassis Mount 65 W, 19 Vdc, single output, open-frame

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,866.79 ₹2,43,339.50
₹4,766.16 ₹4,76,616.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
19 VDC
3.421 A
Open Frame
3 kVAC, 4.242 kVDC
87 %
Industrial
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
VOF-65G
Brand: CUI Inc.
Dimensions: 77 mm x 51 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-65G & VOF-85G Internal AC-DC Power Supplies

CUI Inc VOF-65G and VOF-85G Internal AC-DC Power Supplies provide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range. These power supplies are available in a compact size, with high power density and low no-load power consumption. The VOF-65G and VOF-85G power supplies are certified to IEC/EN/UL 62368-1 and support a wide operating temperature range of -20°C to 70°C. These power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.