CT2887-10-2

Cal Test
510-CT2887-10-2
CT2887-10-2

Mfr.:

Description:
Test Leads MicroLead to 0.031 J-SILIC 10cm RED 4mm

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹931.80 ₹931.80

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Test Lead
Microlead Female Jack to Banana Jack
100 mm
Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Insulation Material: Silicone
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Clips
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.