CT4516-2

Cal Test
510-CT4516-2
CT4516-2

Mfr.:

Description:
Other Tools 1500V 6mm Mag Connector, 4mm R-Angle J, Red

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,422.68 ₹2,422.68

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Other Tools
Adaptors
6 mm Right-Angle Red Magnetic Connector
4 mm Sheathed Jack
Brand: Cal Test
Description/Function: Adaptor Features a Magnetic Connector to a 4 mm Jack. Designed for Application on Circuit Breakers, Terminal blocks and Photovoltaic Panels. It Incorporates a Magnetic Tip that Provides a Quick Hands-Free Connection to Ferrous Conductors
Height: 61.5 mm
Length: 45.8 mm
Product Type: Hand Tools
Series: CT4500
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535908040
TARIC:
8535900089
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4500 Magnetic Connectors

Cal Test Electronics CT4500 Magnetic Connectors feature high-strength rare-earth magnets designed for circuit breakers, terminal blocks, and photovoltaic panels. The connectors provide a substantial magnetic grip for hands-free operation with a 4mm sheathed jack and reinforced insulation. The CT4500 series offers a right-angle connector construction with six magnet sizes (6mm, 6.6mm, 8mm, 9mm, 10mm, 11mm) for user flexibility. Also, the connectors come in five standard colors for quick recognition. The Cal Test Electronics CT4500 Magnetic Connectors operate with a 4A max current rating within a -20°C to +80°C temperature range. The CT4500 series is CE-certified and RoHS-compliant.