N1-W-TR

Califia
749-N1-W-TR

N1-W-TR

Mfr.:

Description:
LED Lighting Fixtures Niguel Series Trk Spot Warm 3000K 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,454.61 ₹5,454.61
₹4,518.51 ₹45,185.10
₹4,439.56 ₹1,10,989.00
₹4,360.60 ₹4,36,060.00
250 Quote
Product Attribute Attribute Value
Califia
Product Category: LED Lighting Fixtures
RoHS:  Details
White
3000 K
21.1 mm
304.8 mm
Extruded Aluminum
Bulk
Brand: Califia
Housing Colour: Black
Power Rating: 5 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Viewing Angle: 20 deg
Wavelength: -

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
CALIFIA