SEP-22

Caplugs
376-SEP-22
SEP-22

Mfr.:

Description:
Standard Circular Connector SEP-22 PE-LD01 PINK-P MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹37.27 ₹372.70
₹32.80 ₹820.00
₹28.98 ₹2,898.00
₹26.00 ₹6,500.00
₹21.25 ₹21,250.00
₹16.87 ₹42,175.00

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
22
Cap (Static Dissipative Cap)
34.04 mm
15.75 mm
SEP
Brand: Caplugs
Color: Pink
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 2500
Subcategory: Circular Connectors
Part # Aliases: 113278HA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.