2GA51-73

Carling Technologies
691-2GA51-73
2GA51-73

Mfr.:

Description:
Toggle Switches 2GA51-73

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
200
Expected 24-08-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹956.03 ₹956.03
₹858.19 ₹8,581.90
₹736.12 ₹14,722.40
₹658.78 ₹32,939.00
₹497.58 ₹49,758.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - NONE - OFF
Panel Mount
Quick Connect
15 A
125 VAC
15/32-32
Bat
UL; CSA
G
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.