EMHL160ARA331MHA0G

Chemi-Con
661-HL160ARA331MHA0G
EMHL160ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹83.12 ₹831.20
₹75.48 ₹7,548.00
₹62.34 ₹31,170.00
₹56.19 ₹56,190.00
₹52.46 ₹1,31,150.00
₹51.16 ₹2,55,800.00
₹50.32 ₹5,03,200.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
16 VDC
8 mm (0.315 in)
10 mm (0.394 in)
4000 Hour
Aluminum Electrolytic Capacitors
20 %
296 mA
300 mOhms
- 40 C
+ 125 C
MHL
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Alchip™ MHL Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors feature 2,000 hours to 4,000 hours of endurance at 125°C and 47μF to 680μF nominal capacitance range. These surface mount capacitors also feature a 10VDC to 35VDC rated voltage range and ±20%(M) capacitance tolerance. The MHL capacitors are solvent-resistant and vibration-resistant structures. These capacitors are RoHS2 and AEC-Q200 compliant. The MHL capacitors are used in automobile modules and high-temperature devices.