FPC050P040-DPT

Chip Quik
910-FPC050P040-DPT
FPC050P040-DPT

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC SMT Connector (0.5 mm pitch, 40 pin or less) Dual Pass Through Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43
Expected 22-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹632.69 ₹632.69

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
FPC Connectors
40 Position
0.5 mm
SMD/SMT
Straight
Brand: Chip Quik
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
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
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Printed Circuit Assembly Adapters & Stencils

Chip Quik has expanded their Printed Circuit Assembly product line to include Dual Row and FPC/FFC SMT Adapters and Stencils. The DR100D254P69 dual-row adapters feature a 1mm pitch and accept 69-pin connectors. The DR100P69-S adapter stencil is constructed with stainless steel and designed for the DR100D254P69 adapter. The FPC050P040-DPT is a 0.5mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC050P040-DPT-S is a 0.5mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC050P040-DPT adapter. The FPC100P040-DPT is a 1mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC100P040-DPT-S is a 1mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC100P040-DPT adapter. The Chip Quik Printed Circuit Assembly Adapters provide an FR-4 UL 94V-0 flammability-rated PCB construction.