DA15PV

Cinch
538-DA15PV
DA15PV

Mfr.:

Description:
D-Sub Standard Connectors DSUB 15M PCB STR GF ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 334   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,298.93 ₹4,33,842.62

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Pin (Male)
Solder
Through Hole
Vertical
2 Row
Male
Gold
Plug
2 (A)
Steel
Zinc
Unfiltered
Basic-D
Each
Boardlocks: Without Boardlocks
Brand: Cinch
Contact Material: Brass
Current Rating: 5 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS