EC2SA23NH

Cincon
418-EC2SA23NH
EC2SA23NH

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 24VDC in 15VDC out 134mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹776.19 ₹776.19
₹763.14 ₹7,631.40
₹739.85 ₹18,496.25
₹717.49 ₹35,874.50
₹694.19 ₹69,419.00
₹665.31 ₹1,66,327.50
₹628.97 ₹3,14,485.00
₹615.92 ₹6,15,920.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
2 W
24 V
18 V
36 V
15 V
134 mA
3 kV
SIP-7
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
EC2SANH
Brand: Cincon
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC2SANH DC-DC Converters

Cincon EC2SANH DC-DC Converters provide 2W of output power with an efficiency of up to 88%. These converters are available in 5VDC, 12VDC, and 24VDC input voltage ratings. The converters feature 3KVDC of isolation, unregulated outputs, and an operating ambient temperature range of -40°C to +105°C with derating above +85°C. Cincon EC2SANH DC-DC Converters are suitable for telecommunications, distributed power systems, battery-operated equipment, industrial, portable, and equipment applications.