WM8994ECS/R

Cirrus Logic
238-WM8994ECS/R
WM8994ECS/R

Mfr.:

Description:
Interface - CODECs mobile multimedia low-power HiFi Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,831

Stock:
1,831 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,299.86 ₹1,299.86
₹1,024.98 ₹10,249.80
₹956.03 ₹23,900.75
₹880.55 ₹88,055.00
₹878.69 ₹2,19,672.50
₹826.51 ₹4,13,255.00
₹807.87 ₹8,07,870.00
Full Reel (Order in multiples of 3500)
₹765.94 ₹26,80,790.00
7,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Low Power
24 bit
96 kHz
2-Wire, 3-Wire, 4-Wire
2 ADC
4 DAC
2 V, 3.6 V
950 mV, 1.62 V
- 40 C
+ 85 C
SMD/SMT
WCSP-72
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Operating Supply Voltage: 950 m V to 2 V, 1.62 V to 3.6 V
Product Type: CODECs
Series: WM8994
SNR - Signal to Noise Ratio: 94 dB ADC/100 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.