C302-2

Coilcraft
994-C302-2
C302-2

Mfr.:

Description:
Inductor Kits & Accessories AOxT/BxxT Mi SprKiT 2.5nH_43nH 10pn 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,880.41 ₹6,880.41
₹5,661.62 ₹56,616.20
₹5,447.30 ₹1,36,182.50
250 Quote

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
2.5 nH to 43 nH
- 40 C
+ 125 C
Mini Spring
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 309.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.