SER1052-182MLC
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.8uH Shld 20% 15A 6mOhms AECQ2
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹282.34 | ₹282.34 | |
| ₹236.68 | ₹2,366.80 | |
| ₹216.18 | ₹5,404.50 | |
| ₹169.59 | ₹16,959.00 | |
| Full Reel (Order in multiples of 200) | ||
| ₹164.93 | ₹32,986.00 | |
| ₹154.68 | ₹61,872.00 | |
| ₹149.09 | ₹1,49,090.00 | |
| ₹144.43 | ₹3,46,632.00 | |
| ₹136.97 | ₹6,84,850.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
