ACEFN103-HF

Comchip Technology
750-ACEFN103-HF
ACEFN103-HF

Mfr.:

Description:
Rectifiers 1A 600V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,741

Stock:
3,741 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹47.06 ₹470.60
₹30.38 ₹3,038.00
₹23.11 ₹11,555.00
₹20.78 ₹20,780.00
Full Reel (Order in multiples of 3000)
₹17.80 ₹53,400.00
₹16.31 ₹97,860.00
₹14.44 ₹1,29,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
1206
600 V
1 A
Fast Recovery Rectifiers
Single
1.4 V
25 A
200 nA
35 ns
- 65 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.