CDBMT260-HF

Comchip Technology
750-CDBMT260-HF
CDBMT260-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky 2A 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,179

Stock:
34,179 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹41.19 ₹411.90
₹26.46 ₹2,646.00
₹20.03 ₹10,015.00
₹17.98 ₹17,980.00
Full Reel (Order in multiples of 3000)
₹15.28 ₹45,840.00
₹13.98 ₹83,880.00
₹12.11 ₹1,08,990.00
₹12.02 ₹2,88,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123F-2
Single
Si
2 A
60 V
700 mV
50 A
500 uA
- 55 C
+ 150 C
CDBMT260
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBMTxxx Series Low Profile Schottky Barrier Rectifiers

Comchip Technology's CDBMT Series Low Profile Schottky Barrier Rectifiers offers excellent power dissipation which provides better reverse leakage current and thermal resistance. These CDBMT Series Low Profile Schottky Barrier Rectifiers come in a low profile package that is 40% thinner than the standard SOD-123. The Comchip CDBMT Series features low power loss, high efficiency, high current capability, low forward voltage drop, high surge capability, ultra high-speed switching and guarding for for overvoltage protection.
Learn More