CMSBN4616-HF

Comchip Technology
750-CMSBN4616-HF
CMSBN4616-HF

Mfr.:

Description:
MOSFETs MOSFET DUAL N-CH 15VDS 12VGS 8A CSPB1515-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹29.82 ₹89,460.00
₹29.63 ₹1,77,780.00
₹29.17 ₹2,62,530.00
₹27.77 ₹6,66,480.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
CSPB1515-4
N-Channel
2 Channel
15 V
8 A
18 mOhms
- 12 V, 12 V
1.3 V
8.8 nC
+ 150 C
1.5 W
Enhancement
Reel
Brand: Comchip Technology
Configuration: Dual
Fall Time: 12 us
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 6.2 us
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 us
Typical Turn-On Delay Time: 1.1 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY