CZRB5347B-HF

Comchip Technology
750-CZRB5347B-HF
CZRB5347B-HF

Mfr.:

Description:
Zener Diodes ZENER 5W 10V SMB HALOGEN-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,557

Stock:
2,557 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹49.94 ₹499.40
₹34.48 ₹3,448.00
₹28.05 ₹14,025.00
₹24.60 ₹24,600.00
Full Reel (Order in multiples of 3000)
₹22.08 ₹66,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
DO-214AA-2
5 W
5 %
5 uA
2 Ohms
- 55 C
+ 150 C
Single
125 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 2.44 mm
Length: 4.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Zener Current: 5 uA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CZR53 5.0W Surface Mount Zener Diodes

Comchip CZR53 5.0W Surface Mount Zener Diodes offer high peak power dissipation and high thermal resistance. These glass passivated diodes are available with a zener voltage range of 5.1V to 200V. They feature low leakage, low inductance, and built-in strain relief. They are ideal for use in stabilizing supply rails from higher voltages and providing reference voltages for circuits. Packaged in a space-saving, low-profile DO-214AA surface mount case, these diodes are halogen and lead-free and fully RoHS Compliant.