CZRT5225B-G

Comchip Technology
750-CZRT5225B-G
CZRT5225B-G

Mfr.:

Description:
Zener Diodes 0.35W, VR=3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.68 ₹31.68
₹18.26 ₹182.60
₹11.18 ₹1,118.00
₹8.01 ₹4,005.00
₹6.99 ₹6,990.00
Full Reel (Order in multiples of 3000)
₹4.38 ₹13,140.00
₹3.91 ₹23,460.00
₹3.26 ₹29,340.00
₹3.07 ₹73,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOT-23-3
300 mW
50 uA
30 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
CZRT5225B
Brand: Comchip Technology
Height: 1.05 mm
Length: 3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.4 mm
Zener Current: 50 uA
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.