MBR20100CGD-HF

Comchip Technology
750-MBR20100CGD-HF
MBR20100CGD-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 20A TO-263/D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.16 ₹189.16
₹120.20 ₹1,202.00
₹79.76 ₹7,976.00
₹65.41 ₹32,705.00
Full Reel (Order in multiples of 800)
₹57.12 ₹45,696.00
₹52.55 ₹1,26,120.00
₹51.99 ₹2,49,552.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Dual Anode Common Cathode
Si
20 A
100 V
850 mV
150 A
50 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.