MMBT2907A-G

Comchip Technology
750-MMBT2907A-G
MMBT2907A-G

Mfr.:

Description:
RF Bipolar Transistors VCEO=60V IC=600mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMBT2907A
Bipolar Power
Si
PNP
200 MHz
50
- 60 V
- 5 V
- 600 mA
+ 150 C
Single
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 250 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.