P4KE33A-G

Comchip Technology
750-P4KE33A-G
P4KE33A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, VRWM=33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹33.64 ₹336.40
₹21.43 ₹2,143.00
₹17.42 ₹8,710.00
₹14.44 ₹14,440.00
₹12.30 ₹30,750.00
Full Ammo Pack (Order in multiples of 5000)
₹11.18 ₹55,900.00
₹11.09 ₹1,10,900.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
28.2 V
Axial
45.7 V
31.35 V
DO-41 (DO-204AL)
8.75 A
400 W
- 55 C
+ 150 C
P4KE33
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.