P6KE170A-HF

Comchip Technology
750-P6KE170A-HF
P6KE170A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 170V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
₹39.97 ₹399.70
₹25.81 ₹2,581.00
₹19.66 ₹9,830.00
₹17.70 ₹17,700.00
Full Ammo Pack (Order in multiples of 3000)
₹15.28 ₹45,840.00
₹14.07 ₹84,420.00
₹12.30 ₹1,10,700.00
₹11.83 ₹2,83,920.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
145 V
Axial
234 V
161.5 V
DO-15 (DO-204AC)
2.56 A
600 W
- 55 C
+ 150 C
P6KE200
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.