SS220-HF

Comchip Technology
750-SS220-HF
SS220-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 200V 2A SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,735

Stock:
1,735
Can Dispatch Immediately
On Order:
5,000
Expected 17-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹28.05 ₹280.50
₹17.80 ₹1,780.00
₹13.32 ₹6,660.00
₹10.62 ₹10,620.00
Full Reel (Order in multiples of 5000)
₹9.22 ₹46,100.00
₹8.01 ₹80,100.00
₹7.08 ₹1,77,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
2 A
200 V
950 mV
50 A
300 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: CDBA2200-HF CDBA2200-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS2x-HF SMD Schottky Barrier Rectifiers

Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.