UF3003-HF

Comchip Technology
750-UF3003-HF
UF3003-HF

Mfr.:

Description:
Rectifiers DIODE GEN PURP 200V 3A DO-27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹39.51 ₹395.10
₹25.34 ₹2,534.00
₹19.75 ₹9,875.00
Full Ammo Pack (Order in multiples of 1200)
₹16.40 ₹19,680.00
₹15.10 ₹36,240.00
₹13.79 ₹66,192.00
₹12.86 ₹1,23,456.00
₹12.67 ₹3,04,080.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-27-2
200 V
3 A
Fast Recovery Rectifiers
Single
1 V
125 A
5 uA
50 ns
- 55 C
+ 125 C
UF3003
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.