CP-CANFD-2P

Connective Peripherals
734-CP-CANFD-2P
CP-CANFD-2P

Mfr.:

Description:
Interface Modules 2-Port USB to CAN FD Adapter, cable length 90cm USB A to USB B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,950.55 ₹15,950.55
₹15,420.36 ₹1,54,203.60
₹14,356.24 ₹3,58,906.00
₹14,144.72 ₹7,07,236.00
100 Quote

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
2 Port
Serial
Bulk
Brand: Connective Peripherals
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP-CANFD Adapters

Connective Peripherals  CP-CANFD Adapters provide a 10-pin terminal block Connector for connecting to CAN/CAN FD interfaces. These adapters  Add one or two high-speed Controller Area Network Flexible Data Rate (CAN FD) interfaces to PCs or notebooks via a USB connection. The CP-CANFD adapters incorporate built-in selectable 120Ω termination resistors at each port for the CAN bus termination. These adapters support three modes  such as normal mode, listen mode and loopback mode. The USB to CAN FD interfaces provide a simple and quick connection to CAN and CAN FD networks.