ES-U-1001-R10

734-ES-U-1001-R10
ES-U-1001-R10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to RS232 Cable 10 cm, Gold Conn.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Cables
Converter Cable
USB Type A
4 Position
DB9
9 Position
Male / Male
100 mm
Bulk
ES-U-1001
5 V
Brand: Connective Peripherals
Current Rating: 30 mA
Description/Function: USB to RS232 adapter cable
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: US232R-10-BULK ES-U-1001-R10 (BULK)
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.