USB2-F-7001

Connective Peripherals
734-USB2-F-7001
USB2-F-7001

Mfr.:

Description:
Interface Modules Full-Speed USB to 1- Port CANbus Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,308.15 ₹12,308.15
₹10,957.97 ₹1,09,579.70
₹10,340.18 ₹2,58,504.50
₹9,847.26 ₹4,92,363.00

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB 2.0 to CAN
1 Port
12 Mb/s
CAN, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-F-7001
Bulk
Brand: Connective Peripherals
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.