174P12

Conxall / Switchcraft
502-174P12
174P12

Mfr.:

Description:
Specialised Cables 4P MALE 12" LEADS MINI-MIZER 72 INCH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,484.18 ₹2,484.18
₹1,770.42 ₹17,704.20
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Ended
Receptacle
4 Position
No Connector
6 ft
Male
16 AWG
600 V
Yellow
10 A
Sensor Link
Brand: Conxall / Switchcraft
Description/Function: Mini-Mizer Size A molded connector assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 38.556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor-Link® Link Connectors

CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.