792

Corning
517-792
792

Mfr.:

Description:
Cable Tie Mounts 1" x 1" Cable Tie Base Assembly Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹85.54 ₹855.40
₹80.13 ₹2,003.25
₹76.31 ₹3,815.50
₹72.68 ₹7,268.00
₹68.11 ₹17,027.50
₹64.85 ₹32,425.00
₹50.41 ₹50,410.00

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Cable Tie Mounts
RoHS:  
Cable Ties with Mounts
Acrylonitrile Butadiene Styrene (ABS), Nylon
1 in
25.4 mm
1 in
25.4 mm
White (Ivory)
Brand: Corning
Features: Clear cable tie
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 05400727618 80130002928
Unit Weight: 3.354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.