83170908

Crouzet
874-83170908
83170908

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831709 I X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,966

Stock:
2,966 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹457.51 ₹457.51

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
83170
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
250 VAC
0.6 N
Solder Pin
PCB Mount
IP40
Actuator Style: Round
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 30000000 Cycle
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 20 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 831709C3.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V4-83170 Subminiature Microswitches

Crouzet V4-83170 Subminiature Microswitches offer a high-precision, flexible leaf snap-action mechanism. The series features a choice of connections with symmetric and asymmetric pinning and a wide choice of actuators on two possible fixing positions (pre-assembled or retrofittable). V4-83170 switches can operate without a balance point, even at extremely slow actuating speeds, and offer high resistance to shock and vibration. Crouzet V4-83170 Subminiature Microswitches can be used in low-voltage applications for auxiliary signaling contacts.