CMRD6055-10

Crydom
558-CMRD6055-10

CMRD6055-10

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 660Vac/55A , 3-32Vdc In,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,224.24 ₹15,224.24
₹14,499.78 ₹1,44,997.80
₹13,840.44 ₹6,92,022.00
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
55 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
30 mA
- 40 C
+ 80 C
-
CMR60
109.2 mm
44.5 mm
76.2 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 476 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99