CWA24125-10

Crydom
558-CWA24125-10

CWA24125-10

Mfr.:

Description:
Solid State Relays - Industrial Mount 0.15-125A 90-280VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,257.21 ₹12,257.21
₹11,673.57 ₹1,16,735.70
₹11,142.85 ₹6,68,571.00
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
125 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
6 mA to 10 mA
- 40 C
+ 80 C
IP20
CW 24
58.8 mm
44.5 mm
30.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata HS151DR
1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata HS103DR
1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Sensata TRM6
Copper Lug Terminal