CWA2425E

Crydom
558-CWA2425E

CWA2425E

Mfr.:

Description:
Solid State Relays - Industrial Mount 0.15-25A 18-36VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,687.99 ₹5,687.99
₹5,417.41 ₹54,174.10
₹5,170.90 ₹3,10,254.00
₹5,019.01 ₹5,01,901.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
18 VAC to 36 VAC
13 mA to 15 mA
- 40 C
+ 80 C
IP20
CW24
58.8 mm
44.5 mm
30.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata 1F25
Relay Sockets & Fixings FILTER EMI 1 PHASE
Sensata HS501DR
Relay Sockets & Fixings 5.0 C/W DIN RM Heat Sink - 1 SSR
Sensata TRM6
Relay Sockets & Fixings Copper Lug Terminal